Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,570 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
763 In Stock | 1 : ¥10.59000 Box | Box | Active | 1 | 8 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |