Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,535 In Stock | 1 : ¥3.78000 Tray | Tray | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-24 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
6,516 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥3.53399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.098" (2.50mm) | Horizontal with Board | 6 A | 250 V | 18-24 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
972 In Stock | 1 : ¥8.78000 Tray | Tray | Active | 1 | 6 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-24 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
1,743 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
579 In Stock | 1 : ¥11.74000 Tray | Tray | Active | 1 | 8 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-24 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Green | |||
794 In Stock | 1 : ¥6.32000 Cut Tape (CT) 400 : ¥7.01938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3 | 0.098" (2.50mm) | Vertical with Board | 5 A | 150 V | 20-26 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Solder Retention | Black | |||
0 In Stock Check Lead Time | 1 : ¥9.28000 Cut Tape (CT) 400 : ¥9.68880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 6 | 0.098" (2.50mm) | Vertical with Board | 5 A | 150 V | 20-26 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Solder Retention | Black |