Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,187 In Stock 6,250 Factory | 1 : ¥5.66000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
83 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | 1 | 4 | 0.295" (7.50mm) | Horizontal with Board | 41 A | 1000 V | 8-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green |