Wire to Board

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Positions Per Level
26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
009276002021106
009276002021106
TERM BLK 2POS SIDE ENT 2.5MM SMD
KYOCERA AVX
6,516
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.53399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
009276006021106
009276006021106
TERM BLK 6POS SIDE ENT 2.5MM SMD
KYOCERA AVX
5,141
In Stock
1 : ¥11.99000
Cut Tape (CT)
1,000 : ¥6.63500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
6
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.