Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥9.93000 Box | Box | Active | 1 | 1 | - | 45° (135°) Angle with Board | 10 A | 300 V | 12-20 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Gray | |||
50 In Stock | 1 : ¥13.63000 Box | Box | Active | 1 | 2 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 10 A | 300 V | 12-20 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Gray | |||
0 In Stock Check Lead Time | 100 : ¥4.68600 Box | Box | Active | 1 | 1 | - | 45° (135°) Angle with Board | 10 A | 300 V | 12-20 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Blue |