Wire to Board

Results: 8
Manufacturer
Phoenix ContactTE Connectivity AMP ConnectorsWürth Elektronik
Series
BuchananCOMBICON MKDSCOMBICON MKDSNCOMBICON PTWR-TBL Series 1377WR-TBL Series 2141
Positions Per Level
234
Pitch
0.138" (3.50mm)0.197" (5.00mm)
Current
10 A12 A16 A18 A
Wire Gauge
12-26 AWG12-30 AWG14-30 AWG16-24 AWG16-26 AWG16-28 AWG16-30 AWG
Wire Termination
ScrewScrew - Leaf Spring, Wire GuardScrew - Rising Cage Clamp
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691137710002
691137710002
TERM BLK 2POS SIDE ENTRY 5MM PCB
Würth Elektronik
4,578
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
16 A
300 V
12-30 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Green
1984620
1984620
TERM BLK 3POS SIDE ENT 3.5MM PCB
Phoenix Contact
4,158
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
1
3
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1935174
1935174
TERM BLK 3POS SIDE ENTRY 5MM PCB
Phoenix Contact
55,286
In Stock
6,250
Factory
1 : ¥5.66000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1729018
1729018
TERM BLK 2POS SIDE ENTRY 5MM PCB
Phoenix Contact
8,904
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
10 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1751248
1751248
TERM BLK 2POS SIDE ENT 3.5MM PCB
Phoenix Contact
2,806
In Stock
1 : ¥6.87000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
691214110003
691214110003
TERM BLK 3POS SIDE ENT 3.5MM PCB
Würth Elektronik
2,358
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
1
3
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1546551-2
1546551-2
TERM BLK 2POS SIDE ENT 3.5MM PCB
TE Connectivity AMP Connectors
4,629
In Stock
1 : ¥8.78000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
1546551-4
1546551-4
TERM BLK 4POS SIDE ENT 3.5MM PCB
TE Connectivity AMP Connectors
5,673
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 8

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.