Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,548 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
217,100 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
244,133 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,900 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw | - | Green |