2383938-3 | |
---|---|
DigiKey Part Number | 17-2383938-3TR-ND - Tape & Reel (TR) 17-2383938-3CT-ND - Cut Tape (CT) 17-2383938-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-3 |
Description | TERMI-BLOK SMD MOUNT 180_3P_5 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.14400 | ¥181.44 |
25 | ¥18.04840 | ¥451.21 |
50 | ¥17.86620 | ¥893.31 |
100 | ¥16.39170 | ¥1,639.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥22.56839 | ¥5,190.73 |
460 | ¥22.43883 | ¥10,321.86 |
690 | ¥20.75272 | ¥14,319.38 |
1,150 | ¥18.54773 | ¥21,329.89 |