Wire to Board

Results: 2
Manufacturer
CUI DevicesOn Shore Technology Inc.
Series
EDZ250TB007-508
Packaging
BagBulk
Positions Per Level
23
Current
15 A16 A
Wire Gauge
12-24 AWG14-28 AWG
Features
-Interlocking (Side)
Color
BlueGreen
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
EDZ250/2
EDZ250/2
TERM BLK 2P SIDE ENT 5.08MM PCB
On Shore Technology Inc.
7,525
In Stock
1 : ¥11.08000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-28 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
TB007-508-03BE
TB007-508-03BE
TERMINAL BLOCK, SCREW TYPE, 5.08
CUI Devices
0
In Stock
Check Lead Time
1 : ¥7.14000
Bag
Bag
Active
1
3
0.200" (5.08mm)
Horizontal with Board
16 A
300 V
12-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Blue
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.