Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,575 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 300 V | 12-30 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Green | |||
24,713 In Stock 7,540 Factory | 1 : ¥6.40000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
2,471 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
952 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | 1 | 5 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
3,051 In Stock | 1 : ¥9.93000 Box | Box | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |