Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,616 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Gray | |||
1,077 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Gray |