Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,116 In Stock 1,980 Factory | 1 : ¥9.85000 Tube | Tube | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 12 A | 300 V | 14-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
4,059 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side) | Green |