Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,995 In Stock | 1 : ¥5.42000 Bag | Bag | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
17,577 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
21,950 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |