Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 6 A | 150 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥5.58000 Cut Tape (CT) 400 : ¥6.20660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.098" (2.50mm) | Vertical with Board | 5 A | 150 V | 20-26 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Solder Retention | Black |