Wire to Board

Results: 3
Manufacturer
Phoenix ContactWAGO Corporation
Series
26042606COMBICON MKDS
Packaging
BoxBulk
Positions Per Level
235
Pitch
0.138" (3.50mm)0.197" (5.00mm)0.492" (12.50mm)
Current
10 A20 A42 A
Voltage
300 V600 V
Wire Gauge
8-24 AWG12-24 AWG16-30 AWG
Wire Termination
Screw - Rising Cage ClampScrewless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Features
-Lever Actuated
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2604-1102
2604-1102
TERM BLOCK 2POS SIDE ENTRY 5MM
WAGO Corporation
9,481
In Stock
1 : ¥24.79000
Box
Box
Active
1
2
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
1751251
1751251
TERM BLK 3POS SIDE ENT 3.5MM PCB
Phoenix Contact
2,136
In Stock
1 : ¥13.15000
Bulk
Bulk
Active
1
3
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
2606-1352
2606-1355
PCB TERMINAL BLOCK; LEVER; 6 MM;
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥97.78000
Box
Box
Active
1
5
0.492" (12.50mm)
Horizontal with Board
42 A
600 V
8-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.