Wire to Board

Results: 2
Manufacturer
Phoenix ContactWeidmüller
Series
COMBICON MKDSPLX
Positions Per Level
23
Current
85 A115 A
Wire Gauge
2-20 AWG4-16 AWG
Wire Termination
Screw - Clamping Yoke, Tension SleeveScrew - Rising Cage Clamp
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1932588
1932588
TERM BLK 2P SIDE ENTRY 15MM PCB
Phoenix Contact
946
In Stock
1 : ¥102.62000
Bulk
Bulk
Active
1
2
0.591" (15.00mm)
Horizontal with Board
115 A
600 V
2-20 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
1783680000
1783680000
TERM BLK 3P SIDE ENTRY 15MM PCB
Weidmüller
392
In Stock
1 : ¥110.91000
Bulk
Bulk
Active
1
3
0.591" (15.00mm)
Horizontal with Board
85 A
600 V
4-16 AWG
Through Hole
Screw - Clamping Yoke, Tension Sleeve
-
Gray
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.