Wire to Board

Results: 4
Series
COMBICON SPTCOMBICON SPT-THR
Number of Levels
12
Positions Per Level
2712
Voltage
150 V300 V
Wire Gauge
14-26 AWG16-24 AWG
Color
BlackGreen
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1841490
1841490
TERM BLK 2POS SIDE ENT 3.5MM PCB
Phoenix Contact
142
In Stock
1,200
Factory
1 : ¥21.02000
Bulk
Bulk
Active
2
2
0.138" (3.50mm)
Horizontal with Board
10 A
150 V
14-26 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Green
1841542
1841542
TERM BLK 7POS SIDE ENT 3.5MM PCB
Phoenix Contact
26
In Stock
1 : ¥55.58000
Bulk
Bulk
Active
2
7
0.138" (3.50mm)
Horizontal with Board
10 A
150 V
14-26 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Green
1841597
1841597
TERM BLK 12P SIDE ENT 3.5MM PCB
Phoenix Contact
15
In Stock
1 : ¥110.26000
Bulk
Bulk
Active
2
12
0.138" (3.50mm)
Horizontal with Board
10 A
150 V
14-26 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Green
Combicon STP-THR Series_2 pos.
1822752
TERM BLK 2POS SIDE ENT 3.5MM PCB
Phoenix Contact
322
In Stock
1 : ¥7.72000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Black
Showing
of 4

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.