Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,076 In Stock | 1 : ¥11.33000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
380 In Stock | 1 : ¥13.14000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green |