Wire to Board

Results: 9
Manufacturer
Adam TechAmphenol AnytekPhoenix ContactWürth Elektronik
Series
26-381COMBICON MKDSEBWR-TBL Series 2143WR-TBL Series 2213WR-TBL Series 2417WR-TBL Series 2433
Positions Per Level
23456
Pitch
0.150" (3.81mm)0.197" (5.00mm)
Mating Orientation
55° (125°) Angle with BoardHorizontal with Board
Current
10 A13.5 A14 A
Wire Gauge
14-30 AWG16-24 AWG16-28 AWG16-30 AWG
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
20020327-D041B01LF
YO0421500000G
TERM BLK 4P SIDE ENT 3.81MM PCB
Amphenol Anytek
1,117
In Stock
1 : ¥9.69000
Bulk
Bulk
Active
1
4
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1727036
1727036
TERM BLK 4P SIDE ENT 3.81MM PCB
Phoenix Contact
6,872
In Stock
1 : ¥13.45000
Bulk
Bulk
Active
1
4
0.150" (3.81mm)
Horizontal with Board
13.5 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
691214310002
691214310002
3.81 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
3,438
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
1
2
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
EBWA-04-B
EBWA-04-B
EURO BLOCK 4P
Adam Tech
8,510
In Stock
1 : ¥9.93000
Bulk
Bulk
Active
1
4
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
MFG_69121431000x
691214310003
3.81 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
145
In Stock
1 : ¥10.26000
Bulk
Bulk
Active
1
3
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
691221320004
691221320004
3.81 MM TERMINAL BLOCK, 55 ENTR
Würth Elektronik
1,479
In Stock
1 : ¥24.63000
Bulk
Bulk
Active
1
4
0.150" (3.81mm)
55° (125°) Angle with Board
10 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
691241710004
691241710004
5.00 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
136
In Stock
1 : ¥13.63000
Bulk
Bulk
Active
1
4
0.197" (5.00mm)
Horizontal with Board
14 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
691243310005
691243310005
3.81 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
115
In Stock
1 : ¥18.96000
Bulk
Bulk
Active
1
5
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
691243310006
691243310006
3.81 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
96
In Stock
1 : ¥22.41000
Bulk
Bulk
Active
1
6
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 9

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.