Wire to Board

Results: 6
Manufacturer
On Shore Technology Inc.Würth Elektronik
Series
OSTVNWR-TBL Series 1377WR-TBL Series 2109
Positions Per Level
236
Pitch
0.100" (2.54mm)0.197" (5.00mm)
Current
6 A16 A
Voltage
150 V300 V
Wire Gauge
12-30 AWG18-30 AWG
Wire Termination
Screw - Leaf Spring, Wire GuardScrew - Rising Cage Clamp
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691137710002
691137710002
TERM BLK 2POS SIDE ENTRY 5MM PCB
Würth Elektronik
4,578
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
16 A
300 V
12-30 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Green
OSTVN03A150
OSTVN03A150
TERM BLK 3P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
3,566
In Stock
1 : ¥10.10000
Bulk
Bulk
Active
1
3
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
OSTVN06A150
OSTVN06A150
TERM BLK 6P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
5,246
In Stock
1 : ¥17.24000
Bulk
Bulk
Active
1
6
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
691137710003
691137710003
TERM BLK 3POS SIDE ENTRY 5MM PCB
Würth Elektronik
1,740
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
Horizontal with Board
16 A
300 V
12-30 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Green
69121091000x
691210910003
2.54 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
1,357
In Stock
1 : ¥12.64000
Bulk
Bulk
Active
1
3
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
OSTVN02A150
OSTVN02A150
TERM BLK 2P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : ¥8.87000
Bulk
Bulk
Active
1
2
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 6

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.