31170104 | |
---|---|
DigiKey Part Number | 1849-31170104-ND |
Manufacturer | |
Manufacturer Product Number | 31170104 |
Description | SCREW TYPE TERMINAL BLOCK, PCB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 31170104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 10-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Copper | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3.5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥13.39800 | ¥133.98 |
25 | ¥12.54800 | ¥313.70 |
50 | ¥11.15380 | ¥557.69 |
100 | ¥10.91080 | ¥1,091.08 |
250 | ¥10.67176 | ¥2,667.94 |