Wire to Board

Results: 8
Manufacturer
Phoenix ContactWAGO Corporation
Series
26042606LPTA
Packaging
BoxBulk
Positions Per Level
123
Pitch
0.197" (5.00mm)0.295" (7.50mm)-
Mating Orientation
30° (150°) Angle with BoardHorizontal with BoardVertical with Board
Current
20 A31 A41 A
Voltage
300 V600 V1000 V
Wire Gauge
8-22 AWG8-24 AWG12-24 AWG
Wire Termination
Screwless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2604-1102
2604-1102
TERM BLOCK 2POS SIDE ENTRY 5MM
WAGO Corporation
9,531
In Stock
1 : ¥24.79000
Box
Box
Active
1
2
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-3102
2604-3102
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
1,157
In Stock
1 : ¥24.79000
Box
Box
Active
1
2
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-3103
2604-3103
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
682
In Stock
1 : ¥37.44000
Box
Box
Active
1
3
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2606-1102
2606-1103/020-000
PCB TERMINAL BLOCK; LEVER; 6 MM;
WAGO Corporation
765
In Stock
1 : ¥61.90000
Box
Box
Active
1
3
0.295" (7.50mm)
Horizontal with Board
31 A
600 V
8-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2606-1101
2606-1101
PCB TERMINAL BLOCK; LEVER; 6 MM;
WAGO Corporation
720
In Stock
1 : ¥25.20000
Box
Box
Active
1
1
-
Horizontal with Board
31 A
600 V
8-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
1098176
1098176
PCB TERMINAL BLOCK, NOMINAL CURR
Phoenix Contact
163
In Stock
1 : ¥32.29000
Bulk
Bulk
Active
1
3
0.295" (7.50mm)
30° (150°) Angle with Board
41 A
1000 V
8-22 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
2606-3102/020-000
2606-3102/020-000
PCB TERMINAL BLOCK; LEVER; 6 MM;
WAGO Corporation
629
In Stock
1 : ¥46.06000
Box
Box
Active
1
2
0.295" (7.50mm)
Vertical with Board
31 A
600 V
8-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2606-1102
2606-1103/010-000
PCB TERMINAL BLOCK; LEVER; 6 MM;
WAGO Corporation
2,495
In Stock
1 : ¥61.82000
Box
Box
Active
1
3
0.295" (7.50mm)
Horizontal with Board
31 A
600 V
8-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
Showing
of 8

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.