Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,802 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Horizontal with Board | 16 A | 250 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
141 In Stock | 1 : ¥8.13000 Tray | Tray | Active | 1 | 3 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Gray | |||
50 In Stock | 1 : ¥15.60000 Tray | Tray | Active | 1 | 6 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Gray |