Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,673 In Stock 7,540 Factory | 1 : ¥6.40000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
24,165 In Stock | 1 : ¥4.93000 Bag | Bag | Active | 1 | 4 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
732 In Stock | 1 : ¥74.46000 Bulk | Bulk | Active | 2 | 10 | 0.200" (5.08mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
414 In Stock | 1 : ¥146.46000 Bulk | Bulk | Active | 2 | 12 | 0.200" (5.08mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |