Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥18.23000 Box | Box | Active | 1 | 12 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
730 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 1 | 5 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Gray | |||
29 In Stock | 1 : ¥11.25000 Box | Box | Active | 1 | 5 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |