Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,555 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
100 In Stock | 1 : ¥80.86000 Bulk | Bulk | Active | 1 | 6 | 0.295" (7.50mm) | Horizontal with Board | 35 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |