Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,205 In Stock | 1 : ¥5.25000 Bulk | - | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Vertical with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Leg Spring, Push-In Spring | - | Green | ||
111,102 In Stock | 1 : ¥1.89000 Bulk | - | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Leg Spring, Push-In Spring | - | Green | ||
296 In Stock | 1 : ¥5.75000 Tray | Tray | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray |