Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥7.31000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Black | |||
25 In Stock 740 Factory | 1 : ¥64.12000 Bulk | Bulk | Active | 1 | 1 | - | Horizontal with Board | 127 A | 600 V | 1-20 AWG | Through Hole | Screw - Clamping Yoke, Tension Sleeve | - | Black |