Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,337 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 250 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
98 In Stock | 1 : ¥105.25000 Bulk | Bulk | Active | 1 | 25 | 0.197" (5.00mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |