Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock 700 Factory | 1 : ¥7.64000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
66 In Stock | 1 : ¥40.31000 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 35 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
44 In Stock | 1 : ¥113.71000 Bulk | Bulk | Active | 1 | 6 | 0.295" (7.50mm) | Vertical with Board | 35 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |