Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,163 In Stock | 1 : ¥5.42000 Bag | Bag | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
217,459 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |