Wire to Board

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Positions Per Level
23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1874300000
1874520000
TERM BLK 3P TOP ENTRY 3.5MM PCB
Weidmüller
805
In Stock
1 : ¥22.90000
Cut Tape (CT)
175 : ¥14.10720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1
3
0.138" (3.50mm)
Vertical with Board
12 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Black
1874300000
1874510000
TERM BLK 2P TOP ENTRY 3.5MM PCB
Weidmüller
401
In Stock
1 : ¥18.64000
Cut Tape (CT)
175 : ¥11.45720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1
2
0.138" (3.50mm)
Vertical with Board
12 A
300 V
16-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Black
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.