Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
522 In Stock | 1 : ¥7.22000 Tray | Tray | Active | 1 | 2 | 0.100" (2.54mm) | Vertical with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
42 In Stock | 1 : ¥39.90000 Box | Box | Active | 1 | 2 | 0.295" (7.50mm) | Vertical with Board | 38 A | 600 V | 8-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Gray |