Wire to Board

Results: 2
Manufacturer
CUI DevicesPhoenix Contact
Series
COMBICON BCTB002-500
Packaging
BagBulk
Positions Per Level
28
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Wire Gauge
12-22 AWG14-30 AWG
Wire Termination
ScrewScrew - Leaf Spring, Wire Guard
Color
BlueGray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
TB002-500-02BE
TB002-500-02BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
11,995
In Stock
1 : ¥5.42000
Bag
Bag
Active
1
2
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
MFG_54362XX.jpg
5436306
TERM BLK 8P SIDE ENT 5.08MM PCB
Phoenix Contact
0
In Stock
Check Lead Time
100 : ¥16.25480
Bulk
Bulk
Active
1
8
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-30 AWG
Through Hole
Screw
Interlocking (Side)
Gray
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.