Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,268 In Stock | 1 : ¥7.61000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥46.30000 Box | Box | Active | 1 | 1 | - | Vertical with Board | 78 A | 600 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |