Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,116 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
27 In Stock | 1 : ¥46.71000 Tray | Tray | Active | 1 | 12 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Black |