Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,298 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 32 A | 400 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
1,174 In Stock | 1 : ¥24.79000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
5,784 In Stock | 1 : ¥3.25000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | - | |||
627 In Stock 50 Factory | 1 : ¥10.75000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 32 A | 400 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
1,076 In Stock | 1 : ¥15.02000 Bulk | - | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 300 V | 12-30 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side) | Green | ||
0 In Stock Check Lead Time | 1 : ¥21.94000 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | 30° (150°) Angle with Board | 41 A | 1000 V | 8-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 1 : ¥24.38000 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Horizontal with Board | 41 A | 1000 V | 8-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
17 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | Horizontal with Board | - | - | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 1 : ¥103.53000 Bulk | Bulk | Active | 1 | 3 | 0.591" (15.00mm) | Horizontal with Board | 58 A | 1000 V | 6-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Black |