Wire to Board

Results: 3
Series
TB006-508TB008A-508
Packaging
BagBox
Positions Per Level
268
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
12 A16 A
Wire Gauge
12-24 AWG14-26 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
TB008A-508-02BE
TB008A-508-02BE
TERMINAL BLOCK, SCREW TYPE, 5.08
CUI Devices
5,694
In Stock
1 : ¥7.63000
Bag
Bag
Active
1
2
0.200" (5.08mm)
45° (135°) Angle with Board
16 A
300 V
12-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Blue
TB006-508-06BE
TB006-508-06BE
TERMINAL BLOCK, SCREW TYPE, 5.08
CUI Devices
1,806
In Stock
1 : ¥11.33000
Bag
Bag
Active
1
6
0.200" (5.08mm)
Horizontal with Board
12 A
300 V
14-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Blue
TB006-508-08BE
TB006-508-08BE
TERMINAL BLOCK, SCREW TYPE, 5.08
CUI Devices
261
In Stock
1 : ¥13.63000
Box
Box
Active
1
8
0.200" (5.08mm)
Horizontal with Board
12 A
300 V
14-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Blue
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.