Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,715 In Stock 260,750 Factory | 1 : ¥4.10000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
12,847 In Stock | 1 : ¥5.42000 Bag | Bag | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
17,661 In Stock | 1 : ¥4.35000 Bag | Bag | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
4,337 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 250 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
1,366 In Stock | 1 : ¥11.90000 Box | Box | Active | 1 | 9 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
242 In Stock | 1 : ¥7.96000 Bag | Bag | Active | 1 | 6 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |