Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,312 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
1,557 In Stock | 1 : ¥17.24000 Tube | Tube | Active | 1 | 4 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
423 In Stock 250 Factory | 1 : ¥25.86000 Tube | Tube | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
16,693 In Stock 1,980 Factory | 1 : ¥7.06000 Tube | Tube | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
20,216 In Stock 1,976 Factory | 1 : ¥10.59000 Tube | Tube | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
1,779 In Stock | 1 : ¥10.67000 Tray | Tray | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Black | |||
689 In Stock | 1 : ¥21.51000 Tube | Tube | Active | 1 | 5 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
272 In Stock | 1 : ¥30.79000 Tube | Tube | Active | 1 | 8 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black |