Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718 In Stock | 1 : ¥29.72000 Box | Box | Active | 1 | 4 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
83 In Stock | 1 : ¥67.32000 Box | Box | Active | 1 | 6 | 0.394" (10.00mm) | Vertical with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Blue | |||
19 In Stock | 1 : ¥33.17000 Tray | Tray | Active | 1 | 14 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Blue |