Terminal Block Wire Ferrules

Results: 2
Manufacturer
Panduit CorpPhoenix Contact
Series
AIPan-Term®
Style
-DIN
Size
12 AWG (4.00mm²)24 AWG (0.25mm²)
Length - Overall
12.50mm20.00mm
Length - Pin
8.00mm12.00mm
Color
GrayYellow
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
3203037
3203037
CONN FERRULE 24AWG YELLOW
Phoenix Contact
19,615
In Stock
60,400
Factory
1 : ¥2.13000
Bulk
Bulk
Active
Single Wire
Insulated
-
24 AWG (0.25mm²)
12.50mm
8.00mm
Yellow
FSD81-12-C
FSD81-12-C
CONN FERRULE DIN 12AWG GRAY
Panduit Corp
4,929
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
12 AWG (4.00mm²)
20.00mm
12.00mm
Gray
Showing
of 2

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.