Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 20 Factory | 1 : ¥136.94000 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 27.0mm | Stud | 125 A | 1 kV | 115 A | 1 kV | 2-14 AWG | 2.5-50mm² | - | Beige | |||
0 In Stock Check Lead Time | 1 : ¥159.60000 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 27.0mm | Stud | 125 A | 1 kV | 115 A | 1 kV | 2-14 AWG | 2.5-50mm² | - | Beige | |||
0 In Stock Check Lead Time | 10 : ¥126.44700 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 27.0mm | Stud | 125 A | 1 kV | 115 A | 1 kV | 2-14 AWG | 2.5-50mm² | - | Blue |