Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥32.84000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 6.0mm | Screw | 32 A | 400 V | 27 A | 300 V | 12-22 AWG | 4mm² | - | Beige | |||
0 In Stock | 100 : ¥15.59700 Bulk | Bulk | Obsolete | Middle | Direct Mount | 2 | 1 | 6.0mm | Screw | 32 A | 400 V | 27 A | 300 V | 12-22 AWG | 4mm² | - | Blue | |||
0 In Stock Check Lead Time | 50 : ¥37.91460 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | 5.1mm | Plug Receptacles, Push In, Spring | 16 A | 400 V | 16 A | 600 V | 12-26 AWG | 0.5-4mm² | Disconnect Switch, Lever | Beige | |||
0 In Stock | 100 : ¥46.37640 Bulk | Bulk | Obsolete | Bus Bar - Side | DIN Rail | 2 | 1 | 10.0mm | Special, Hybrid | 57 A | 400 V | 50 A | 300 V | 8-14 AWG | 0.5-16mm² | - | Blue |