Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥104.10000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 16 | 4 | 8.3mm | Push In, Spring | 10 A | 250 V | 10 A | 300 V | 14-26 AWG | 0.14-2.5mm² | - | Gray | |||
5 In Stock 30 Factory | 1 : ¥112.56000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 16 | 4 | 8.3mm | Push In, Spring | 17.5 A | 250 V | 10 A | 300 V | 14-26 AWG | 0.14-2.5mm² | - | Blue |