Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
964 In Stock 280 Factory | 1 : ¥47.37000 Bulk | Bulk | Active | Middle | DIN Rail | 19 | 1 | 28.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Black | |||
581 In Stock 1,072 Factory | 1 : ¥63.46000 Bulk | Bulk | Active | Middle | DIN Rail | 19 | 1 | 28.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Red |