Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥23.81000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 27.9mm | Push In, Spring | 41 A | 450 V | 50 A | 600 V | 8-20 AWG | - | Block of 3 | Black | |||
8 In Stock | 1 : ¥29.06000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 28.6mm | Push In, Spring | 63 A | 800 V | 57 A | 600 V | - | - | Block of 3 | Red | |||
21 In Stock | 1 : ¥46.80000 Bulk | Bulk | Active | Middle | DIN Rail | 13 | 1 | 28.6mm | Push In, Spring | 32 A | 800 V | 50 A | 600 V | 8-20 AWG | - | Block of 6 | Green |