Specialized

Results: 3
Number of Positions
24
Terminal - Width
5.2mm10.4mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3244067
3244067
TERM BLK MIDDLE 2POS 5.2MM GRAY
Phoenix Contact
0
In Stock
1 : ¥8.13000
Bulk
Bulk
Last Time Buy
Middle
Direct Mount
2
1
5.2mm
Push In, Spring
24 A
800 V
20 A
600 V
12-28 AWG
0.08-4mm²
-
Gray
3244041
3244041
TERM BLK MIDDLE 2POS 5.2MM GRAY
Phoenix Contact
19
In Stock
1 : ¥11.49000
Bulk
Bulk
Last Time Buy
Middle
Direct Mount
2
1
5.2mm
Push In, Spring
24 A
800 V
20 A
600 V
12-28 AWG
0.08-4mm²
-
Gray
3244258
3244258
TERM BLK MIDDLE 4POS 10.4MM GRAY
Phoenix Contact
0
In Stock
1 : ¥16.75000
Bulk
Bulk
Last Time Buy
Middle
Direct Mount
4
1
10.4mm
Push In, Spring
24 A
800 V
20 A
600 V
12-28 AWG
0.08-4mm²
-
Gray
Showing
of 3

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.