Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,110 In Stock 1,090 Factory | 1 : ¥19.38000 Bulk | Bulk | Active | Middle | DIN Rail | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Black | |||
1,044 In Stock 660 Factory | 1 : ¥17.44000 Bulk | Bulk | Active | Middle | DIN Rail | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Red |