Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥187.75000 Bulk | Bulk | Active | Plug Connection - Ganged | DIN Rail | 10 | 1 | 28.0mm | Plug Receptacles, Screw | 12 A | 320 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | - | Green | |||
0 In Stock Check Lead Time | 50 : ¥257.35440 Bulk | Bulk | Active | Plug Connection - Ganged | DIN Rail | 10 | 1 | 42.5mm | Plug Receptacles, Screw | 12 A | 300 V | 12 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Retention Latches | Green |